Filter Your Search
1 - 4 of 4 results
|
30BCF10
TE Connectivity
|
$143.5875 | Yes | Active | 277 V | 30 A | PANEL MOUNT | THREE PHASE EMI FILTER | 33 mA | 50/60Hz Hz | UL; VDE | 50 °C | -10 °C | 85 mm | 240 mm | 50 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
30BCF10R
TE Connectivity
|
$151.0636 | Yes | Active | 277 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.85 kV | 6.9 mA | 50/60Hz Hz | UL; CSA; EN | 40 °C | -10 °C | 87.12 mm | 242.06 mm | 52.07 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
130BCF10R
TE Connectivity
|
$497.4415 | Yes | Active | 480 V | 130 A | PANEL MOUNT | THREE PHASE EMI FILTER | 29.4 mA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
130BCF10
TE Connectivity
|
$501.7807 | Yes | Active | 277 V | 130 A | PANEL MOUNT | THREE PHASE EMI FILTER | 30 mA | 50/60Hz Hz | UL; VDE | 50 °C | -10 °C | 150 mm | 240 mm | 90 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |