Filter Your Search
1 - 10 of 10 results
|
30A12-N4-25PPM-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 41.36 mm | 177.56 mm | 30.93 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
30A12-N4-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | |||||
|
30A12-N4-F-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 41.36 mm | 177.56 mm | 30.93 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
30A12-N4-25PPM-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | |||||
|
30A12-N4-25PPM-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | |||||
|
30A12-N4-25PPM-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 41.36 mm | 177.56 mm | 30.93 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
30A12-N4-F-M-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | |||||
|
30A12-N4-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-MXMA-P9 | UL, CE | 65 °C | -40 °C | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 41.36 mm | 177.56 mm | 30.93 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
30A12-N4-25PPM
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 40.6 mm | 176.8 mm | 30.17 mm | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown | ||
|
30A12-N4-25PPM-H
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 12 V | 16 V | 11 V | -30 kV | 130 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | SHORT CIRCUIT | HYBRID | 4 W | R-PXMA-P9 | UL, CE | 45 °C | 10 °C | 9 | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ADVANCED ENERGY INDUSTRIES INC | PACKAGE-9 | unknown |