Filter Your Search
1 - 1 of 1 results
|
309F-007-2010
Methode Electronics Inc
|
Check for Price | Obsolete | 7 | 1 | 3.962 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED PCT-POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH LEGS | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | 0.556 N | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.41 inch | 0.45 inch | 1.086 inch | 0.188 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |