Parametric results for: 3090C under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 151 results

|
-
-
-
-
-
Manufacturer Part Number: 3090c
Select parts from the table below to compare.
Compare
Compare
50010-3090C
Amphenol FCi
Check for Price No No Active 90 4 2.54 mm MALE BOARD GOLD (50) STRAIGHT BOARD CONNECTOR FIRST MAKE LAST BREAK NO NO NO e4 NO 94V-0 GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
50048-3090C
Amphenol FCi
Check for Price No No Active 360 4 2.54 mm MALE BOARD GOLD (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD PHOSPHOR BRONZE YES ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
50046-3090C
Amphenol FCi
Check for Price No No Obsolete 360 4 2.54 mm MALE BOARD GOLD (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) PHOSPHOR BRONZE YES ONE GENERAL PURPOSE PRESS FIT AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
BD033-090-C-S-2-0610-0630-L-D
Global Connector Technology
Check for Price Yes Active 90 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD STACKING CONNECTOR 300VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm SURFACE MOUNT 0.222 inch 0.224 inch 2.376 inch GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-S-0-0610-0250-L-D
Global Connector Technology
Check for Price Yes Obsolete 90 2 1.27 mm 2 20 mΩ 1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C BOARD LOCK TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-S-2-0730-0630-L-B
Global Connector Technology
Check for Price Yes Active 90 2 1.27 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-S-1-0730-0250-L-E
Global Connector Technology
Check for Price Yes Obsolete 90 2 1.27 mm 2 20 mΩ 1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C BOARD LOCK TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-T-0-0610-0630-L-B
Global Connector Technology
Check for Price Yes Active 90 2 1.27 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-T-0-0250-0630-L-E
Global Connector Technology
Check for Price Yes Obsolete 90 2 1.27 mm 2 20 mΩ 1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C BOARD LOCK TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD033-090-C-T-2-0250-0630-L-E
Global Connector Technology
Check for Price Yes Obsolete 90 2 1.27 mm 2 20 mΩ 1 A MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C BOARD LOCK TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.5 mm SURFACE MOUNT GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40