Filter Your Search
1 - 1 of 1 results
|
3080GY001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 6 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 3.309 mm2 | POLYVINYLCHLORIDE | NO | 12 AWG | TIN | 3.99 mm | 304.8 mm | 65X30 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant |