Filter Your Search
1 - 1 of 1 results
|
307F-123-2104
Methode Electronics Inc
|
Check for Price | Obsolete | 23 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH HOOKS | 1500VAC V | 8.896 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.41 inch | 0.45 inch | 3.582 inch | 0.218 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |