Parametric results for: 307F-115-3011 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 307f1153011
Select parts from the table below to compare.
Compare
Compare
307F-115-3011
Methode Electronics Inc
Check for Price Obsolete 15 1 3.962 mm 1 5 mΩ 7 A MALE BOARD GLASS FILLED PBT-POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR WITH HOOKS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N UL 94V-0 -40 °C 105 °C PCB EDGE LOCKING HOOK RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.41 inch 0.45 inch 2.334 inch 0.203 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40