Parametric results for: 307E-004-3006 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 307e0043006
Select parts from the table below to compare.
Compare
Compare
307E-004-3006
Methode Electronics Inc
Check for Price Obsolete 4 1 3.96 mm 1 5 mΩ 7 A FEMALE BOARD GLASS FILLED POLYESTER SN-PB ON NI STRAIGHT BOARD CONNECTOR WITH LEGS 1500VAC V NO LIF N 500 GΩ POLARIZED HOUSING LIF N NO NO NO UL, CSA 94V-0 -40 °C 105 °C RECEPTACLE TIN/LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.156 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.41 inch 0.45 inch 0.618 inch 0.125 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40 3.7 Industrial: -40C to +105C UL