Filter Your Search
1 - 10 of 14 results
|
430772601
Habia Cable
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 146 mΩ | 600 V | 5 A | FLAME RESISTANT, LOW SMOKE GENERATION, STANDARD: DEF STAN 61-12 PART 18 | SEAGUARD PRODUCT, DEFENCE, HABIATRON AND RAILGUARD | MIL | NO | 120 °C | -30 °C | COPPER | WIRE AND CABLE | SOLID | 0.12 mm2 | HFI140 | NO | 26 AWG | TIN | 800 µm | 1X0.400 | HABIA CABLE AB | HALOGEN FREE | unknown | ||||||||||||||||||||
|
30772
HELUKABEL
|
Check for Price | Active | WIRE AND CABLE | HELUKABEL GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
30772
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 250 V | 2.5 A | VICOR CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | 4.67 inch | 8.76 mm | 8.89 mm | ELECTRIC FUSE | e3/e4 | THROUGH HOLE | CSA; UL | NO | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | PIN WIRE | |||||||||||||||||||||||||
|
430772419
Habia Cable
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 96 mΩ | 600 V | 7 A | FLAME RESISTANT, LOW SMOKE GENERATION, STANDARD: DEF STAN 61-12 PART 18 | SEAGUARD PRODUCT, DEFENCE, HABIATRON AND RAILGUARD | MIL | NO | 120 °C | -30 °C | COPPER | WIRE AND CABLE | STRANDED | 0.24 mm2 | HFI140 | NO | 24 AWG | TIN | 1 mm | 19X0.120 | HABIA CABLE AB | HALOGEN FREE | unknown | ||||||||||||||||||||
|
430772301
Habia Cable
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 64 mΩ | 600 V | 7 A | FLAME RESISTANT, LOW SMOKE GENERATION, STANDARD: DEF STAN 61-12 PART 18 | SEAGUARD PRODUCT, DEFENCE, HABIATRON AND RAILGUARD | MIL | NO | 120 °C | -30 °C | COPPER | WIRE AND CABLE | SOLID | 0.28 mm2 | HFI140 | NO | 23 AWG | TIN | 1 mm | 1X0.600 | HABIA CABLE AB | HALOGEN FREE | unknown | ||||||||||||||||||||
|
85030772
HUBER+SUHNER
|
Check for Price | Yes | Active | HUBER+SUHNER AG | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
3077-21000
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||||||||||||||||||||||||
|
ERCD-013-07.72-STR-STL-3-S
Samtec Inc
|
Check for Price | Yes | Active | COMMUNICATION CABLE | SOCKET | SOCKET | UL | 105 °C | -25 °C | CABLE ASSEMBLY | YES | 34 AWG | 196 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||
|
3077-2100
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | |||||||||||||||||||||||||||||||||||||||||
|
430772219
Habia Cable
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 60 mΩ | 600 V | 10 A | FLAME RESISTANT, LOW SMOKE GENERATION, STANDARD: DEF STAN 61-12 PART 18 | SEAGUARD PRODUCT, DEFENCE, HABIATRON AND RAILGUARD | MIL | NO | 120 °C | -30 °C | COPPER | WIRE AND CABLE | STRANDED | 0.4 mm2 | HFI140 | NO | 22 AWG | TIN | 1.16 mm | 19X0.150 | HABIA CABLE AB | HALOGEN FREE | unknown |