Filter Your Search
1 - 10 of 10,322 results
|
2306287-3
TE Connectivity
|
$0.1732 | Yes | Active | 3 | 1 | 2.5 mm | 2 A | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
59453-062110ECHLF
Amphenol Communications Solutions
|
$0.2206 | Yes | Active | 6 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | SHORT TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.142 inch | 0.177 inch | AMPHENOL ICC | compliant | LEAD FREE | 6 | EAR99 | |||||||||||||||||||
|
306-240-318
EDAC Inc
|
$0.3486 | Yes | Active | 20 | 2 | 3.96 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | SOLDER | EDAC INC | compliant | EDAC | |||||||||||||||||||||||||||||||||||||||||||||||
|
61083-062402LF
Amphenol Communications Solutions
|
$0.3979 | Yes | Active | 60 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 78.7u inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 1.173 inch | AMPHENOL ICC | compliant | LEAD FREE | 60 | EAR99 | 8536.69.40.40 | ||||||||||||||
|
26-50-3062
Molex
|
$0.5290 | Yes | Yes | Active | 5 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | KK | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||
|
87833-0620
Molex
|
$0.5307 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.248 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
3062757
Phoenix Contact
|
$0.5926 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87263-0625
Molex
|
$0.6062 | Yes | Yes | Active | 6 | 2 | 2 mm | 4 | 15 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 0.236 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
87263-0623
Molex
|
$0.7175 | Yes | Yes | Active | 6 | 2 | 2 mm | 4 | 15 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SURFACE MOUNT | 0.165 inch | 0.11 inch | 0.236 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
TW-02-11-G-D-223-062
Samtec Inc
|
$0.7209 | Yes | Active | 4 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.223 inch | 0.158 inch | 0.062 inch | SAMTEC INC | compliant |