Filter Your Search
1 - 6 of 6 results
|
55870280100
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 305 nH | 50 mΩ | 5 % | NO | 10 MHz | 280 MHz | CERAMIC | 200 | RF COIL | 1 | NO | Q IS MEASURED AT: 40MHZ | 125 °C | -55 °C | Tubular | 4 | PCB Mount | TUBULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 4.5 mm | 14.2 mm | 21.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
55874280100
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 305 nH | 50 mΩ | 2 % | NO | 10 MHz | 280 MHz | CERAMIC | 200 | RF COIL | 1 | NO | Q IS MEASURED AT: 40MHZ | 125 °C | -55 °C | Tubular | 4 | PCB Mount | TUBULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 4.5 mm | 14.2 mm | 21.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
MG45T47SS
Piconics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 305 nH | 2.4 Ω | 10 % | NO | 25 MHz | 100 mA | 3 GHz | AIR | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
55875280100
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 305 nH | 50 mΩ | 1 % | NO | 10 MHz | 280 MHz | CERAMIC | 200 | RF COIL | 1 | NO | Q IS MEASURED AT: 40MHZ | 125 °C | -55 °C | Tubular | 4 | PCB Mount | TUBULAR PACKAGE | DUAL IN-LINE | WIRE | 1 mm | 4.5 mm | 14.2 mm | 21.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
MG45T47SSGP
Piconics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 305 nH | 2.4 Ω | 10 % | NO | 25 MHz | 100 mA | AIR | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | RADIAL | PRINTED WIRING PIN | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MG45T47SSAXGP
Piconics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 305 nH | 2.4 Ω | 10 % | NO | 25 MHz | 100 mA | AIR | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |