Filter Your Search
1 - 2 of 2 results
|
305D12UR
Martek Power Inc
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 10 V | 4 V | 6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | MARTEK POWER INC | , | unknown | EAR99 | |||||
|
305D12UR-Y
Martek Power Inc
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 40 V | 10 V | 4 V | 6 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | MARTEK POWER INC | , | unknown | EAR99 |