Filter Your Search
1 - 4 of 4 results
|
3059Y-1-253LF
Bourns Inc
|
$5.8950 | Yes | Yes | Active | 25 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | Matte Tin (Sn) | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | ||
|
3059Y-1-253MLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 25 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Tube | 7920 deg | Matte Tin (Sn) | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant | ||||||
|
3059Y-1-253
Bourns Inc
|
Check for Price | No | No | Active | 25 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | TIN LEAD | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | 1-1/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | ||
|
3059Y-1-253M
Bourns Inc
|
Check for Price | No | No | Active | 25 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Tube | 7920 deg | TIN LEAD | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | not_compliant |