Filter Your Search
1 - 2 of 2 results
|
3059J-1-253MLF
Bourns Inc
|
$21.4222 | Yes | Yes | Active | 25 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | Matte Tin (Sn) | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | ||
|
3059J-1-253M
Bourns Inc
|
$29.2769 | No | No | Active | 25 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | BULK | 7920 deg | TIN LEAD | HOOK | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant |