Filter Your Search
1 - 2 of 2 results
|
3057P-1-201
Bourns Inc
|
$22.6631 | Yes | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SCREW | 70 °C | NO | e4 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | Tube | 7920 deg | GOLD OVER NICKEL | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.31.00.00 | ||
|
3057P-1-201M
Bourns Inc
|
$29.6806 | Yes | Yes | Active | 200 Ω | 5 % | 1 W | PANEL MOUNT | Panel Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SCREW | 70 °C | NO | e4 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | Tube | 7920 deg | GOLD OVER NICKEL | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.31.00.00 |