Filter Your Search
1 - 10 of 40 results
|
AP4D304SCBE
C&K
|
Check for Price | Yes | Yes | Active | PUSHBUTTON SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
304SZQEJ96/UL
APEM Inc
|
Check for Price | Active | 250000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.5A@250VAC | 500 mA | OFF-(ON) | 250 V | 1000VAC V | 10 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NYLON | RED | SILVER | SILVER | NON-ILLUMINATED | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.085 inch | 20.066 mm | 20.7518 mm | 20.066 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
AP2C304SCBE
C&K
|
Check for Price | Yes | Yes | Active | PUSHBUTTON SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
304SZQEJ6168/UL
APEM Inc
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | SQUARE TYPE | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.59 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||
|
304SCQE
APEM Inc
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | LONG | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 16.66 mm | 9.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||
|
AP2E304SWBE
C&K
|
Check for Price | Yes | Yes | Active | PUSHBUTTON SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
304SZQEJ6168
APEM Inc
|
Check for Price | Yes | Yes | Active | 3 A | 28 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | SQUARE TYPE | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.59 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||
|
AP2N304SWBE
C&K
|
Check for Price | Yes | Yes | Active | PUSHBUTTON SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
AP2N304SZBE
C&K
|
Check for Price | Yes | Yes | Active | PUSHBUTTON SWITCH | Gold (Au) - with Silver (Ag) barrier | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||
|
304SZBEJ9688
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 250000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.64 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 |