Parametric results for: 3047or001 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3047or001
Select parts from the table below to compare.
Compare
Compare
3047OR001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 101 Ω 424 V COPPER ALLOY CE; CSA; EN; IEC; UL NO YES NO 105 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.05 mm2 POLYVINYLCHLORIDE YES 30 AWG TIN 1.12 mm 304.8 mm 7X38 ALPHA WIRE CO compliant