Filter Your Search
1 - 1 of 1 results
|
3047BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 101 Ω | 424 V | COPPER ALLOY | CE; CSA; EN; IEC; UL | NO | YES | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.05 mm2 | POLYVINYLCHLORIDE | YES | 30 AWG | TIN | 1.12 mm | 304.8 mm | 7X38 | ALPHA WIRE CO | unknown |