Filter Your Search
1 - 10 of 93 results
|
43045-2010
Molex
|
$1.0000 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MICRO-FIT 3.0 | NO | 11.5648 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SURFACE MOUNT | 0.29 inch | 0.606 inch | 1.345 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||
|
3045208
Phoenix Contact
|
$2.7846 | Yes | Yes | Active | DIN RAIL | SAFETY APPROVALS: EACEX; IECEX; NEPSI; P... more | 1 kV | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | SCREW | 1 | 1 | 2 | 41 A | ATEX; CB; CSA; CUL; DNVGL | MODULAR TERMINAL BLOCK | 10 mm2 | 8 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
43045-2027
Molex
|
$2.9578 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | S0P20 | MATTE TIN OVER NICKEL | BRASS | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 6u inch | SOLDER | 0.29 inch | 0.39 inch | 1.325 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
43045-2028
Molex
|
$3.1422 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SOLDER | 0.29 inch | 0.39 inch | 1.325 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
43045-2009
Molex
|
$4.0698 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MICRO-FIT 3.0 | NO | 11.5648 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | S0P20 | MATTE TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SURFACE MOUNT | 0.29 inch | 0.606 inch | 1.345 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||
|
43045-2029
Molex
|
$4.2783 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.29 inch | 0.39 inch | 1.325 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||
|
43045-2011
Molex
|
$5.5893 | Yes | Yes | Active | 20 | 2 | 3 mm | 10 mΩ | 2.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MICRO-FIT 3.0 | NO | 11.5648 N | 1 GΩ | 3.5584 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOLDER HOLDING POSTS | RECEPTACLE | S0P20 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | SURFACE MOUNT | 0.29 inch | 0.606 inch | 1.345 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||
|
20021813-04520T8LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.133 inch | 0.177 inch | 0.5 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||
|
43045-2041
Molex
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | MOLEX LLC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
00600730452012
Kyocera AVX Components
|
Check for Price | Active | 30 | 2 | FEMALE | CABLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | WIRE WRAP | AVX CORP | compliant | EAR99 | 8536.69.40.40 |