Filter Your Search
1 - 3 of 3 results
|
304-249K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 249 kΩ | 1 % | 62.5 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||||||||||
|
304-24.9K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 24.9 kΩ | 1 % | 62.5 mW | 0402 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL FILM | 304-RC | 304-RC | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | SMT, 0402 | 8533.21.00.30 | ||||||
|
304-2.49K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 2.49 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | SMT, 0402 | 8533.21.00.30 |