Filter Your Search
1 - 3 of 3 results
|
304-1.13-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.13 Ω | 1 % | 62.5 mW | 0402 | SMT | 400 ppm/°C | FIXED RESISTOR | METAL FILM | 304-RC | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||||
|
304-11.3-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 11.3 Ω | 1 % | 62.5 mW | 0402 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL FILM | 304-RC | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | |||
|
304-113-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 113 Ω | 1 % | 62.5 mW | 0402 | SMT | -200,200 ppm/°C | FIXED RESISTOR | METAL FILM | 304-RC | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | Xicon |