Filter Your Search
1 - 10 of 47 results
|
3035-S1-14-40-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 10u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.625 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||
|
E842-816-1033-035S
Amphenol Corporation
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
3035-S1-12-40-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 10u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.375 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3035-S1-15-40-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 10u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.71 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3035-S1-11-60-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.19 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
P54-68-30-35S-1
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | STANDARD: JEIDA, STAGGERED CONFIGURATION | NO | NO | NO | NO | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | MITSUMI ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
3035-S1-13-30-640
ECS
|
Check for Price | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | CUL; UL | 94V-0 | -54 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.465 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
842-816-1023-035S
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
3035-S1-13-50-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.465 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
3035-S1-13-60-640
ECS
|
Check for Price | No | No | Contact Manufacturer | 70 | 2 | 3.96 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1800VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | e4 | CUL; UL | 94V-0 | -54 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.645 inch | 5.752 inch | 0.465 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown |