Parametric results for: 302R18N1R0CF4E under Ceramic Capacitors

Filter Your Search

1 - 10 of 610 results

|
-
-
-
-
-
Manufacturer Part Number: 302r18n1
Select parts from the table below to compare.
Compare
Compare
302R18N150JF6U
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 15 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N130JV6E
Johanson Dielectrics Inc
Check for Price Yes Yes Active 13 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N100JV4E-RC
Johanson Dielectrics Inc
Check for Price Yes Active 10 pF 3 kV 5 % 1206 NP0 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99
302R18N150JT4
Johanson Dielectrics Inc
Check for Price No No Active 15 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.43 mm 1.83 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N100JT4E
Johanson Dielectrics Inc
Check for Price No No Active 10 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 2 SMT TR, EMBOSSED, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N100JV6U
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 10 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 302R18 HIGH-VOLT(SMT) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N130MT6E
Johanson Dielectrics Inc
Check for Price No No Active 13 pF 3 kV 20 % 1206 C0G 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N100JF4U
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 10 pF 3 kV 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N180KV6R
Johanson Dielectrics Inc
Check for Price Yes Yes Obsolete 18 pF 3 kV 10 % 1206 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 302R18 HIGH-VOLT(SMT) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.17 mm 1.57 mm JOHANSON DIELECTRICS INC , 1206 compliant EAR99 8532.24.00.20
302R18N150GS-ROHS
EXXELIA Group
Check for Price Yes Obsolete 15 pF 3 kV 2 % 1206 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR HI-VOLTAGE(SMD) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Box Matte Tin (Sn) - with Nickel (Ni) barrier 1.8 mm 3.2 mm 1.6 mm EXXELIA GROUP , 1206 compliant EAR99