Filter Your Search
1 - 2 of 2 results
|
302075-10ZT12K300UB
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 12.3 kΩ | 0.002 % | 2.5 W | THROUGH HOLE MOUNT | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin (Sn) | WIRE | 645 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
302075-10ZT12K300UB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 12.3 kΩ | 0.002 % | 2.5 W | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |