Filter Your Search
1 - 2 of 2 results
|
30-203B-1
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 | ||
|
30-203B-1S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.15A@24VDC | e4 | -40 °C | 80 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 7.58 mm | 17.53 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.31 |