Filter Your Search
1 - 1 of 1 results
|
302-S341
On-Shore Technology Inc
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.358 inch | 0.358 inch | 2 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | On Shore Technology Inc. |