Filter Your Search
1 - 3 of 3 results
|
302-274K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 274 kΩ | 1 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 302-RC | 302-RC | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||||||||
|
302-2.74K-RC
Xicon Passive Components
|
Check for Price | Yes | End Of Life | 2.74 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | |||||
|
302-27.4K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 27.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | CHIP |