Filter Your Search
1 - 1 of 1 results
|
301YL51F49
NICOMATIC
|
Check for Price | Active | 51 | 3 | 2.0066 mm | 3 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .1946 N | UL | -55 °C | 125 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | M2X0.4 | SCREW | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.303 inch | 0.24 inch | 1.85 inch | 0.177 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |