Filter Your Search
1 - 2 of 2 results
|
NR301R332M020LV2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 3.3 mF | 20 V | 4.92 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 7.5 mm | 18.5 mm | 43 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||
|
301R332M020LV2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.3 mF | 20 V | 1.15 mA | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 18.5 mm | 43 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |