Filter Your Search
1 - 1 of 1 results
|
301A10869X
Conec Corporation
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.286 mm | 3 | 10 mΩ | 2.5 A | MALE | BOARD | POLYAMIDE | 1/E | STEEL | TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | LOCK,CLIP, H. DTY & GND INDENT | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e3 | NO | UL | -65 °C | 150 °C | PLUG | Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.65 inch | 1.228 inch | 0.13 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |