Filter Your Search
1 - 3 of 3 results
|
NR301682U040JP2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 301 | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
301682U040JP2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.8 mF | 40 V | 2.4372 A | 75 % | 29.4 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 260.8 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.908 mm | 67.31 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
301682U040JP2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.8 mF | 40 V | 2.44 mA | 75 % | 29.4 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10.16 mm | WIRE | 25.8 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |