Filter Your Search
1 - 1 of 1 results
|
301182U063HL2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.8 mF | 63 V | 1.39 mA | 75 % | 63.4 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 22.6 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |