Filter Your Search
1 - 2 of 2 results
|
NR301180U200EM1E
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 18 µF | 200 V | 630 mA | 75 % | 960 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Axial | NO | 5 mm | WIRE | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
301180U200EM1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 18 µF | 200 V | 70 µA | 75 % | 10.6 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 13 mm | 29.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |