Parametric results for: 301-LS-141 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 301ls141
Select parts from the table below to compare.
Compare
Compare
301-LS141
On-Shore Technology Inc
Check for Price Yes Active 14 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.327 inch 0.669 inch 1.468 inch 0.134 inch ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
301-LS-141
On-Shore Technology Inc
Check for Price Active 14 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.327 inch 0.669 inch 1.468 inch 0.134 inch ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40