Filter Your Search
1 - 10 of 11 results
|
Y00896K19000BR0L
Vishay Intertechnologies
|
$16.8915 | No | Transferred | 6.19 kΩ | 0.1 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
Y0089750R000VM0L
Vishay Intertechnologies
|
$43.2480 | No | Transferred | 750 Ω | 0.005 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
Y0089158R000VM0L
Vishay Intertechnologies
|
$43.2480 | No | Transferred | 158 Ω | 0.005 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
S102C4K9900BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 4.99 kΩ | 0.1 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | |||
|
Y00074K99000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.99 kΩ | 0.1 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S102C | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
Y008910K0000BP0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 kΩ | 0.1 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
S102C95R300BB
Vishay Precision Group Inc
|
Check for Price | No | Active | 95.3 Ω | 0.1 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | |||
|
S102C7K8700FB
Vishay Precision Group Inc
|
Check for Price | No | Active | 7.87 kΩ | 1 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | compliant | |||
|
Y0789100K000A0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 100 kΩ | 0.05 % | 300 mW | 3011 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | VSRJ | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
S102C4K9900BB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 4.99 kΩ | 0.1 % | 600 mW | 3011 | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S102C | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | unknown |