Filter Your Search
1 - 10 of 266 results
|
BB10-SO-100-G-13.00-PP-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 100 | 2 | 990.6 µm | 2 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECTANGULAR | CENTRONIC | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.283 inch | 0.512 inch | 2.104 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
9698-F2-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | 98 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 2.45 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
9668-F1-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | 68 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.059 inch | 1.7 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
9618-F3-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.098 inch | 0.45 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
9680-F2-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.079 inch | 2 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
9348-23-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
9332-23-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
9662-F3-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | 62 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER/POLYAMIDE6T/POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 100u inch | SURFACE MOUNT | 0.098 inch | 1.55 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||
|
BB10-SO-028-G-13.00-PP-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 28 | 2 | 990.6 µm | 2 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECTANGULAR | CENTRONIC | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.283 inch | 0.512 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
9346-23-03-00-PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |