Filter Your Search
1 - 10 of 28,963 results
|
SM11T-18-300M-15B3CC
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 300 MHz | 15 ppm | 0.0005 % | 3 PPM/YEAR | 100 Ω | 18 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 50 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
296-30.0M-9-20-H-S
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 9 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | OSCILENT CORP | SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
282-30.0M-17-15EU
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 17 pF | L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK; ALSO AVAILABLE IN 3RD OT | 500 nW | 70 °C | SURFACE MOUNT | YES | L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) | OSCILENT CORP | CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
UM-4/LM0J330.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 5 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 50 Ω | 30 pF | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
SM45-44-30.0M-15D1CE
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 30 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 44 pF | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 1 mW | 60 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
E1SHA30-7.300MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.3 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 30 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
UM-5/221B7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||
|
GRX-210/1CABF30.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||||||||||
|
E1UBA30-7.300MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.3 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 30 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 | |||
|
E1UHA16-15.300MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 15.3 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 16 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.50 |