Filter Your Search
1 - 1 of 1 results
|
300F-715-2002
Methode Electronics Inc
|
Check for Price | Obsolete | 15 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED KEY | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.45 inch | 2.334 inch | 0.165 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |