Filter Your Search
1 - 3 of 3 results
|
3009Y-1-102LF
Bourns Inc
|
$1.9161 | Yes | Yes | Active | 1 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 15 | RECTANGULAR PACKAGE | Tube | 5400 deg | MATTE TIN | WIRE | 510 µm | 5.33 mm | 8.98 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3009Y-1-102
Bourns Inc
|
$2.9489 | No | No | Active | 1 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e0 | 150 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 15 | RECTANGULAR PACKAGE | Tube | 5400 deg | TIN LEAD | WIRE | 510 µm | 5.33 mm | 8.98 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4 INCH, RECTANGULAR, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3009Y-1-102ZLF
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 750 mW | PANEL MOUNT; THROUGH HOLE MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 15 | Tube | 5400 deg | Matte Tin (Sn) | WIRE | 510 µm | 5.33 mm | 8.98 mm | 19.05 mm | 4.83 mm | BOURNS INC | compliant |