Filter Your Search
1 - 2 of 2 results
|
3006P-7-503ZLF
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 400 V | e3 | 125 °C | -55 °C | Trimmer Pot | Tube | 5400 deg | Matte Tin (Sn) | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | not_compliant | ||
|
3006P-7-503Z
Bourns Inc
|
Check for Price | No | Active | 50 kΩ | 10 % | 750 mW | 7519 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 400 V | e3 | 125 °C | -55 °C | Trimmer Pot | Tube | 5400 deg | Tin (Sn) | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | not_compliant |