Filter Your Search
1 - 4 of 4 results
|
300391U040ER2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 40 V | 1.9 A | 75 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 13 mm | 44 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NR300391U040ER2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 390 µF | 40 V | 1.9 A | 75 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | NO | WIRE | 13 mm | 44 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
300391U040ER2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 40 V | 1.9 A | 75 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 13 mm | 45.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
NR300391U040ER2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 390 µF | 40 V | 1.9 A | 75 % | 150 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | NO | WIRE | 13 mm | 45.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |