Filter Your Search
1 - 10 of 93 results
|
300391T160JL0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 160 V | 2.95 A | 50 % | 111 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 25.4 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
300391T250HT9E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 3.44 A | 50 % | 119 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 22.6 mm | 94.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
300391U063GE0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 63 V | 2 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 19.1 mm | 28.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
300391T250JP0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 3.08 A | 50 % | 126 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 25.4 mm | 66.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
300391T160JL9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 160 V | 2.95 A | 50 % | 111 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 25.8 mm | 54.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
300391U150JP2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 150 V | 2.5 A | 50 % | 270 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 117 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
NR300391U100LV1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 390 µF | 100 V | 3.35 A | 75 % | 47 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | NO | WIRE | 18.5 mm | 41.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
300391T200JL0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 200 V | 2.49 A | 50 % | 156 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 25.4 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
NR300391U100LV1E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 390 µF | 100 V | 3.35 A | 75 % | 47 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | NO | WIRE | 18.5 mm | 43 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
300391T200HS2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 200 V | 3.06 A | 50 % | 132 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | PCB Mount | NO | Tin (Sn) | WIRE | 22.6 mm | 81.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |