Filter Your Search
1 - 10 of 207 results
|
ZW-10-09-G-S-300-220
Samtec Inc
|
$1.3903 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.3 inch | 1 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||
|
801-43-002-20-001000
Mill-Max Mfg Corp
|
$1.4468 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 4.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.339 inch | 0.2 inch | 0.126 inch | MILL-MAX MFG CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||||||||||||||||||
|
ZW-12-09-G-D-300-220
Samtec Inc
|
$3.2798 | Yes | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.3 inch | 1.2 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
HW-36-15-S-D-300-220
Samtec Inc
|
$11.0989 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.3 inch | 3.6 inch | 0.22 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
03600FL130022-00
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 22 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.05 inch | 0.866 inch | 0.047 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
833-43-002-20-001000
Mill-Max Mfg Corp
|
Check for Price | Yes | Yes | Active | 2 | 2 | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | ROHS COMPLIANT | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
300220U160EK9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | e3 | -55 °C | 105 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 960 mΩ | 26.5 mm | THROUGH HOLE MOUNT | 10 % | 2 | PCB Mount | POLARIZED | 75 % | 160 V | 520 mA | NO | Tin (Sn) | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
300220U160EK2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | e3 | -55 °C | 105 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 960 mΩ | 26.5 mm | THROUGH HOLE MOUNT | 10 % | 2 | PCB Mount | POLARIZED | 75 % | 160 V | 520 mA | NO | Tin (Sn) | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
300220U200EN0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | e3 | -55 °C | 105 °C | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.20 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 580 mΩ | 33.5 mm | THROUGH HOLE MOUNT | 10 % | 2 | PCB Mount | POLARIZED | 75 % | 200 V | 750 mA | NO | Tin (Sn) | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
3002-207-2010
Methode Electronics Inc
|
Check for Price | Obsolete | 7 | 1 | 3.962 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE66 | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT LEGS OR HOOKS | 1500VAC V | NO | 8.896 N | 500 GΩ | POLARIZED HOUSING | 0.556 N | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.25 inch | 0.45 inch | 1.086 inch | 0.188 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |