Parametric results for: 3000%20RPM%20MOTOR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,594 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 300020
Select parts from the table below to compare.
Compare
Compare
20021323-00020T4LF
Amphenol Communications Solutions
$1.0116 Buy Yes Active 20 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.518 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
TW-11-08-T-S-300-020
Samtec Inc
$1.2926 Buy Yes Active 11 1 2 mm 1 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.079 inch 0.3 inch 0.869 inch 0.02 inch SAMTEC INC compliant
20021323-00020D1LF
Amphenol Communications Solutions
$1.3150 Buy Yes Active 20 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm FLASH inch SURFACE MOUNT 0.134 inch 0.087 inch 0.518 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
20021323-00020C4LF
Amphenol Communications Solutions
$1.8300 Buy Yes Active 20 2 1.27 mm 2 50 mΩ 1 A FEMALE 100 Cycles BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR BOTTOM ENTRY 700VAC V NO 2.1406 N 500 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -40 °C 85 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.9116 mm 10u inch SURFACE MOUNT 0.134 inch 0.087 inch 0.518 inch AMPHENOL ICC LEAD FREE 20 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
858-10-002-30-002000
Mill-Max Mfg Corp
$1.9127 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MILL-MAX MFG CORP unknown EAR99 8536.69.40.40 Mill-Max
858-10-003-30-002000
Mill-Max Mfg Corp
$2.5020 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MILL-MAX MFG CORP unknown EAR99 8536.69.40.40 Mill-Max
858-10-004-30-002000
Mill-Max Mfg Corp
$2.5848 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MILL-MAX MFG CORP compliant EAR99 8536.69.40.40 Mill-Max
TW-10-03-G-D-300-020
Samtec Inc
$3.5856 Buy Yes Active 20 2 2 mm 2 5.2 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 20u inch SOLDER 0.157 inch 0.3 inch 0.79 inch 0.02 inch SAMTEC INC compliant
858-10-005-30-002000
Mill-Max Mfg Corp
$3.5916 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MILL-MAX MFG CORP compliant EAR99 8536.69.40.40 Mill-Max
858-10-006-30-002000
Mill-Max Mfg Corp
$3.8112 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MILL-MAX MFG CORP unknown EAR99 8536.69.40.40 Mill-Max