Filter Your Search
1 - 10 of 232 results
|
30HC687M040EF5A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 40 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Avaliable | 30HC | 105 °C | -40 °C | 2 | Axial | Bulk | 11 mm | 32 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
30HC686M150FH2T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 150 V | 229 mA | 20 % | 2.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | 22.2 µA | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||
|
30HC685M350DD6T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 6.8 µF | 350 V | 41 mA | 20 % | 23.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | 11.76 µA | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||
|
30HC687M040EF5T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 40 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Avaliable | 30HC | 105 °C | -40 °C | 2 | Axial | TR | 11 mm | 32 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
30HC688M6R3FK2A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 6.8 mF | 6.3 V | 971 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | Other Tolerances Avaliable | 22.7 µA | 30HC | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | WIRE | 12.5 mm | 44.5 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
30HC686M035CB2A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Avaliable | 30HC | 105 °C | -40 °C | 2 | Axial | Bulk | 8 mm | 17.5 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
30HC687M035DH3T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 35 V | 363.5 mA | 20 % | 397 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | 32.85 µA | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||
|
30HC687M035DH5T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 35 V | 363.5 mA | 20 % | 397 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | Other Tolerances Avaliable | 32.85 µA | 30HC | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 9.5 mm | 38 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
30HC687M035EF2A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 680 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Avaliable | 30HC | 105 °C | -40 °C | 2 | Axial | Bulk | 11 mm | 32 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
30HC686M040BB2T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 40 V | 69 mA | 20 % | 4.05 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30HC | Other Tolerances Avaliable | 12.43 µA | 30HC | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 6.3 mm | 17.5 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 |