Filter Your Search
1 - 10 of 30,109 results
|
500593-0600
Molex
|
$0.0988 | Yes | Active | 6 | 1 | 20 mΩ | CABLE | BOARD CONNECTOR | 500593 | 1 GΩ | COMMERCIAL | UL | -40 °C | 85 °C | PLUG | RECTANGULAR | 0.098 inch | LOCKING | CRIMP | 0.37 inch | 0.898 inch | 0.713 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||
|
44133-0600
Molex
|
$0.1452 | Yes | Yes | Active | 6 | 2 | 10 mΩ | 2.5 A | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICRO-FIT 3.0, BMI, PANEL MOUNTABLE | NO | 11.5648 N | 1 GΩ | 3.5584 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P6 | NOT APPLICABLE | NOT SPECIFIED | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.6 inch | 0.63 inch | 1.09 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
51103-0600
Molex
|
$0.1461 | Yes | Yes | Not Recommended | 6 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | 1400VAC V | NO | 6.672 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.677 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||
|
5041930600
Molex
|
$0.2006 | Yes | Yes | Not Recommended | 6 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | NOT SPECIFIED | BOARD CONNECTOR | 700VAC V | NO | 0.031 inch | 100 MΩ | POLARIZED HOUSING | 26 AWG | 30 AWG | UL | -25 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.157 inch | 0.236 inch | 0.374 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
0511630600
Molex
|
$0.2018 | Yes | Active | 6 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
0511030600
Molex
|
$0.2019 | Yes | Not Recommended | 6 | 1 | FEMALE | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | NO | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.677 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||
|
51163-0600
Molex
|
$0.2263 | Yes | Yes | Active | 6 | 1 | 20 mΩ | 3.5 A | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50752-8000; 50752-8100, LATCHED | 1400VAC V | NO | 7.1168 N | 1 GΩ | POLARIZED HOUSING | 20 AWG | 26 AWG | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.378 inch | 0.642 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54121-403060950LF
Amphenol FCi
|
$0.2454 | Yes | Active | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.374 inch | 0.6 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
M22-2030605
Harwin
|
$0.3043 | Yes | Yes | Active | 6 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.128 inch | 0.474 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||
|
22-23-3060
Molex
|
$0.3395 | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | FRICTION LOCK | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex |