Filter Your Search
1 - 10 of 1,141 results
|
301200108B474DK
Kyocera AVX Components
|
Check for Price | Active | 470 nF | 20 V | 10 % | 0805 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | ||||||||||||||||
|
301200405Z107MD0045
Kyocera AVX Components
|
Check for Price | Obsolete | 100 µF | 20 V | 980 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20 µA | 0.06 | 2 | SMT | YES | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
301200120C105VK
Kyocera AVX Components
|
Check for Price | Active | 1 µF | 35 V | 10 % | 1411 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | ||||||||||||||||
|
301200402Z226MC0600
Kyocera AVX Components
|
Check for Price | Obsolete | 22 µF | 16 V | 151 A | 20 % | 1411 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.52 µA | 0.06 | 2 | SMT | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
301200111C104TK
Kyocera AVX Components
|
Check for Price | Active | 100 nF | 50 V | 10 % | 1206 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | ||||||||||||||||
|
301200101C157AK
Kyocera AVX Components
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | AVX CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
301200403Z476MC0350
Kyocera AVX Components
|
Check for Price | Obsolete | 47 µF | 16 V | 224 A | 20 % | 2413 | 350 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.52 µA | 0.06 | 2 | SMT | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
301200404C227MA0035
Kyocera AVX Components
|
Check for Price | No | Obsolete | 220 µF | 10 V | 1.08 A | 20 % | 2917 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.06 | ESCC3012/004 | 2 | SMT | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
M39003/030120B
KEMET Corporation
|
Check for Price | Active | 47 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 12.04 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||
|
301200404Z106KV0120
Kyocera AVX Components
|
Check for Price | Obsolete | 10 µF | 35 V | 583 A | 10 % | 2917 | 120 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.08 | 2 | SMT | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |