Filter Your Search
1 - 10 of 26,738 results
|
NTE30055
NTE Electronics Inc
|
$0.3007 | Yes | Active | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | ORANGE | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 590 nm | 5 V | ROUND | 8 mm | 30 deg | ||||||||||||||||||||||||||||||||||||
|
NTE30056
NTE Electronics Inc
|
$0.3372 | Yes | Active | NO | SINGLE | 2 | 1 | 80 °C | -20 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | LIGHT RED | 20 mA | 2.2 V | WATER CLEAR | 3 cd | 3500.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 625 nm | 5 V | ROUND | 8 mm | 30 deg | ||||||||||||||||||||||||||||||||||||
|
STGP3HF60HD
STMicroelectronics
|
$0.3403 | Yes | Active | 600 V | 5.75 V | 7.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 38 W | POWER CONTROL | SILICON | 140 ns | 15 ns | 2.95 V | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||
|
NTE30057
NTE Electronics Inc
|
$0.3467 | Yes | Active | NO | SINGLE | 2 | 1 | 85 °C | -25 °C | 2.54 mm | NTE ELECTRONICS INC | , | unknown | 8541.41.00.00 | DEEP RED | 25 mA | 2.5 V | WATER CLEAR | 1.2 cd | 2200.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 11 mm | BULK | 660 nm | 5 V | ROUND | 8 mm | 30 deg | ||||||||||||||||||||||||||||||||||||
|
IRGB4615DPBF
Infineon Technologies AG
|
$0.3922 | Yes | Obsolete | 600 V | 6.5 V | 23 A | N-CHANNEL | NO | 20 V | 99 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AOTF5B65M1
Alpha & Omega Semiconductor
|
$0.4554 | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 30 V | 25 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||||
|
AOTF5B60D
Alpha & Omega Semiconductor
|
$0.4818 | Yes | Active | 600 V | 10 A | N-CHANNEL | NO | 20 V | 31.2 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
STGF6M65DF2
STMicroelectronics
|
$0.5532 | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 24.2 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||
|
IKD04N60RATMA1
Infineon Technologies AG
|
$0.5586 | No | Yes | Active | 600 V | 5.7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 75 W | POWER CONTROL | SILICON | 342 ns | 20 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | TO-252 | 3 | ||||||||||||||||||||||||
|
IRG4IBC10UDPBF
Infineon Technologies AG
|
$0.5866 | Yes | Obsolete | 600 V | 6 V | 6.8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 210 ns | 20 V | 10 W | POWER CONTROL | SILICON | 345 ns | 56 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, FULL PACK-3 | compliant | EAR99 | Infineon | 1999-10-29 |