Filter Your Search
1 - 2 of 2 results
|
3.0SMI30A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 48.4 V | 5 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2018-07-06 | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2020-01-16 | DRC Conflict Free | CMRT V6.10 | ||||
|
3.0SMI30ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 48.4 V | 5 µA | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 3 kW | 30 V | R-PDSO-C2 | e3 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-15 | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2020-01-16 | DRC Conflict Free | CMRT V6.10 |