Parametric results for: 3.0smcj54ca under Transient Suppressors

Filter Your Search

1 - 10 of 50 results

All Filters
|
66.37666.369717476
-
63.156863.1564666768
-
87.196.387.189929496.3
-
26.523456.5
-
150113263850
-
Manufacturer Part Number: 30smcj54ca
Select parts from the table below to compare.
Compare
Select Parts Part Number
3.0SMCJ54CA
Diotec Semiconductor AG
3.0SMCJ54CA
Littelfuse Inc
3.0SMCJ54CA-G
Sensitron Semiconductors
3.0SMCJ54CA
Galaxy Microelectronics
3.0SMCJ54CATR
World Products Inc
3.0SMCJ54CA
Sensitron Semiconductors
3.0SMCJ54CAF
World Products Inc
3.0SMCJ54CA
World Products Inc
3.0SMCJ54CAT/R13
PanJit Semiconductor
3.0SMCJ54CA
Concord Semiconductor Corp
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Reverse Current-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Active 87.1 V 5 µA 6 W 63.3 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.6 V 3 kW 54 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
Yes Active 87.1 V 2 µA 6.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW 54 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
Yes Yes Transferred SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2
Yes Active 87.1 V 1 µA 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW 54 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SMC, 2 PIN unknown EAR99 8541.10.00.50 SMC
No No Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
No No Transferred SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.32 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR PLASTIC, SMC, 2 PIN compliant EAR99 8541.10.00.50 DO-214AB 2
Yes Yes Active 87.1 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE UL RECOGNIZED 3 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown DO-214AB 2
No No Active 87.7 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AB 2
Yes Active 87.1 V 3 µA 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW 54 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
Transferred 87.1 V 63.15 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 54 V CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
Compare
3.0SMCJ54CA
Diotec Semiconductor AG
$0.2305 Yes Active 87.1 V 5 µA 6 W 63.3 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.6 V 3 kW 54 V R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50
3.0SMCJ54CA
Littelfuse Inc
$0.5350 Yes Active 87.1 V 2 µA 6.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW 54 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
3.0SMCJ54CA-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54CA
Galaxy Microelectronics
Check for Price Yes Active 87.1 V 1 µA 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 66.3 V 3 kW 54 V R-PDSO-C2 MIL-STD-202 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SMC, 2 PIN unknown EAR99 8541.10.00.50 SMC
3.0SMCJ54CATR
World Products Inc
Check for Price No No Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54CA
Sensitron Semiconductors
Check for Price No No Transferred SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.32 V 3 kW Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR PLASTIC, SMC, 2 PIN compliant EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54CAF
World Products Inc
Check for Price Yes Yes Active 87.1 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE UL RECOGNIZED 3 kW Not Qualified R-PDSO-C2 DO-214AB NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown DO-214AB 2
3.0SMCJ54CA
World Products Inc
Check for Price No No Active 87.7 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AB 2
3.0SMCJ54CAT/R13
PanJit Semiconductor
Check for Price Yes Active 87.1 V 3 µA 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 3 kW 54 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
3.0SMCJ54CA
Concord Semiconductor Corp
Check for Price Transferred 87.1 V 63.15 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 54 V CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50